
1116160 | |
---|---|
DigiKey Part Number | 277-1116160-ND |
Manufacturer | |
Manufacturer Product Number | 1116160 |
Description | LABEL, ROLL, YELLOW/BLACK, UNLAB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1116160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 1184146 | |
Applications | Device Marker | |
Color - Background | Black, Yellow | |
Length | 0.236" (6.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿811.20000 | ฿811.20 |