
1116197 | |
---|---|
DigiKey Part Number | 277-1116197-ND |
Manufacturer | |
Manufacturer Product Number | 1116197 |
Description | CABLE MARKER, ROLL, WHITE/BLACK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black, White Standard Label 1.25" x 0.50" (31.8mm x 12.7mm); Cable O.D. 0.24" (6.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.25" x 0.50" (31.8mm x 12.7mm); Cable O.D. 0.24" (6.0mm) | |
Color | Black, White | |
Material | Vinyl Polymer | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,170.98000 | ฿1,170.98 |