1116205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116205

DigiKey Part Number
277-1116205-ND
Manufacturer
Manufacturer Product Number
1116205
Description
LABEL, ROLL, YELLOW/BLACK, UNLAB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Black, Yellow
Datasheet
 Datasheet
EDA/CAD Models
1116205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
1184146
Applications
Device Marker
Color - Background
Black, Yellow
Length
0.315" (8.00mm)
Width
0.787" (20.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿885.30000฿885.30
Manufacturers Standard Package