
1116981 | |
---|---|
DigiKey Part Number | 277-1116981-ND |
Manufacturer | |
Manufacturer Product Number | 1116981 |
Description | LABEL, ROLL, TRANSPARENT/BLACK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Black, Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 1116981 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984, 1184146 | |
Applications | Device Marker | |
Color - Background | Black, Transparent | |
Length | 26' (8m) | |
Width | 0.551" (14.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,036.43000 | ฿1,036.43 |