
1164365 | |
---|---|
DigiKey Part Number | 277-1164365-ND |
Manufacturer | |
Manufacturer Product Number | 1164365 |
Description | EV-T2M3SOW-3AC32A-0 7M6 0E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.30' (700.0mm) Power Cord IEC 62196-2 (Type 2) To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 2.30' (700.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 30VAC, 480VAC | |
Current Rating (Amps) | 2A, 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿483.60000 | ฿483.60 |