1190012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1190012

DigiKey Part Number
277-1190012-ND
Manufacturer
Manufacturer Product Number
1190012
Description
INPUT MODULE 12 DIGITAL 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input Module Backplane 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1190012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
Axioline Series
Number of Inputs and Type
12 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿6,317.68000฿6,317.68
Manufacturers Standard Package