
1197616 | |
---|---|
DigiKey Part Number | 277-1197616-ND |
Manufacturer | |
Manufacturer Product Number | 1197616 |
Description | SENSOR/ACTUATOR BOX CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1197616 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,948.08000 | ฿2,948.08 |