
1208104 | |
---|---|
DigiKey Part Number | 277-1208104-ND |
Manufacturer | |
Manufacturer Product Number | 1208104 |
Description | FOC-PT9:LC-OM4/2.5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (12) To Cable 50/125 8.2' (2.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC (12) | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 8.2' (2.5m) | |
Type | Multimode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Violet | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿4,717.05000 | ฿4,717.05 |