
1290569 | |
---|---|
DigiKey Part Number | 277-1290569-ND |
Manufacturer | |
Manufacturer Product Number | 1290569 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 0.858" L x 3.425" W x 3.425" H (21.80mm x 87.00mm x 87.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1290569 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | PCB | |
Size / Dimension | 0.858" L x 3.425" W x 3.425" H (21.80mm x 87.00mm x 87.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ฿159.75400 | ฿3,195.08 |