
1334214 | |
---|---|
DigiKey Part Number | 277-1334214-ND |
Manufacturer | |
Manufacturer Product Number | 1334214 |
Description | FOC-TRX-SFP+-10G-SR-ET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
EDA/CAD Models | 1334214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,795.68000 | ฿3,795.68 |