Cable Assembly Coaxial N-Type to N-Type 590.6" (15.0m) 49.2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1340126

DigiKey Part Number
277-1340126-ND
Manufacturer
Manufacturer Product Number
1340126
Description
COAX CBL N-TYPE TO N-TYPE 49.2'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 590.6" (15.0m) 49.2'
Datasheet
 Datasheet
EDA/CAD Models
1340126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Phoenix Contact
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
590.6" (15.0m) 49.2'
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
7.25 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿10,411.77000฿10,411.77
Manufacturers Standard Package