
1406407 | |
---|---|
DigiKey Part Number | 277-1406407-ND |
Manufacturer | |
Manufacturer Product Number | 1406407 |
Description | VS-PNRJ45-PNRJ45-93B-15 0 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,310.43000 | ฿2,310.43 |