
1424109 | |
---|---|
cms-digikey-product-number | 1424109-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1424109 |
cms-description | CBL 4POS RCPT RA TO WIRE 9.84' |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
cms-eda-cad-models | 1424109 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 (Power) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | S | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Orange | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿2,145.00000 | ฿2,145.00 |