
1424462 | |
---|---|
DigiKey Part Number | 277-1424462-ND |
Manufacturer | |
Manufacturer Product Number | 1424462 |
Description | HC-STA-A16PT-BWSC-HT-M25-ELCAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Cable and Panel Connector Assembly Top-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1424462 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 16 | |
Size | D25 | |
Thread Size | M25 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,422.58000 | ฿3,422.58 |