1452974
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452974

DigiKey Part Number
277-13236-ND
Manufacturer
Manufacturer Product Number
1452974
Description
SENSOR ACTUATOR BOX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿4,067.51000฿4,067.51
Manufacturers Standard Package