
1582557 | |
---|---|
cms-digikey-product-number | 1582557-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1582557 |
cms-description | CIRC CBL 5POS WIRE LEADS 1.64' |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 1582557 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 5 (4 + PE) | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M25 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Feed Through | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | ฿734.50000 | ฿734.50 |