Image for 1796128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1796128

DigiKey Part Number
1796128-ND
Manufacturer
Manufacturer Product Number
1796128
Description
TERM BLOCK PLUG 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
630 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Explosion Proof, Latch Lock, Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Wire Strip Length
10mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Spring Cage, Tension Clamp
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.