
1830758 | |
---|---|
DigiKey Part Number | 1830758-ND |
Manufacturer | |
Manufacturer Product Number | 1830758 |
Description | TERM BLK 2POS GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green |
Datasheet | Datasheet |
EDA/CAD Models | 1830758 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | - | |
Rear Panel Wire Connection | - | |
Width | - | |
Panel Thickness | - | |
Positions Per Level | 2 | |
Panel Mount Type | - | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | - | |
Color | Green | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ฿149.03200 | ฿7,451.60 |