2293815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2293844

DigiKey Part Number
2293844-ND
Manufacturer
Manufacturer Product Number
2293844
Description
CABLE ASSEMBLY INTERFACE 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Siemens Simatic® TOP Connect Series 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
2293844 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
14, 16
Length
6.56' (2.00m)
For Use With/Related Products
Siemens Simatic® TOP Connect Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,147.60000฿2,147.60
Manufacturers Standard Package