
2302492 | |
---|---|
DigiKey Part Number | 2302492-ND |
Manufacturer | |
Manufacturer Product Number | 2302492 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec Q Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2302492 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | D-Sub Connector | |
Specifications | Interface | |
Number of Positions | 14, 37 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Mitsubishi Melsec Q Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿6,701.83000 | ฿6,701.83 |