2303543
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2303543

DigiKey Part Number
277-14597-ND
Manufacturer
Manufacturer Product Number
2303543
Description
JUMPER TERM BLK 2POS ROUND PINS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.197" (5.00mm)
Style
Round Pins
For Use With/Related Products
CLIPLINE Test Sockets
Contact Material
Copper
Contact Finish
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿443.30000฿443.30