2304649
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304678

DigiKey Part Number
2304678-ND
Manufacturer
Manufacturer Product Number
2304678
Description
CABLE ASSEMBLY INTERFACE 16.4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly ABB S800 I/O Series 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
2304678 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector (2)
Control Side Connection
D-Sub Connector
Specifications
Interface
Number of Positions
14, 25
Length
16.40' (5.00m)
For Use With/Related Products
ABB S800 I/O Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿7,262.45000฿7,262.45
Manufacturers Standard Package
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price: ฿5,457.40000
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 0
Unit Price: ฿6,121.70000
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 2
Unit Price: ฿6,339.13000