
2311108 | |
---|---|
DigiKey Part Number | 2311108-ND |
Manufacturer | |
Manufacturer Product Number | 2311108 |
Description | OUTPUT MODULE 1 RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2311108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | Centum CS3000R3, Stardom Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 1 - Relay | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿40,421.88000 | ฿40,421.88 |