
2313407 | |
---|---|
DigiKey Part Number | 2313407-ND |
Manufacturer | |
Manufacturer Product Number | 2313407 |
Description | CBL FIBER OPTIC 1000UM DUPLEX 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Duplex 1000µm 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Duplex | |
Length | 3.28' (1.00m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 30mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | Polyamide (PA) | |
Cladding Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿557.38000 | ฿557.38 |