
2314176 | |
---|---|
DigiKey Part Number | 2314176-ND |
Manufacturer | |
Manufacturer Product Number | 2314176 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 8.20' (2.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2314176 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix, PLC 5, SLC 500; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿3,332.23000 | ฿3,332.23 |