2304186
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321787

DigiKey Part Number
2321787-ND
Manufacturer
Manufacturer Product Number
2321787
Description
CABLE ASSEMBLY INTERFACE 32.8'
Customer Reference
Detailed Description
Interface Cable Assembly Schneider Electric Modicon M340 Series 32.81' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
2321787 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Rectangular Connector (4)
Control Side Connection
Fujitsu Connector
Specifications
Interface
Number of Positions
14, 40
Length
32.81' (10.00m)
For Use With/Related Products
Schneider Electric Modicon M340 Series
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2568
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿7,356.05000฿7,356.05
Manufacturers Standard Package