
2322773 | |
---|---|
DigiKey Part Number | 2322773-ND |
Manufacturer | |
Manufacturer Product Number | 2322773 |
Description | CABLE ASSEMBLY INTERFACE 49.20' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa Centum CS 3000 R3, Stardom Series 49.21' (15.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2322773 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 50 | |
Length | 49.21' (15.00m) | |
For Use With/Related Products | Yokogawa Centum CS 3000 R3, Stardom Series | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11,659.05000 | ฿11,659.05 |