
2403160 | |
---|---|
DigiKey Part Number | 277-2403160-ND |
Manufacturer | |
Manufacturer Product Number | 2403160 |
Description | ILC 2050 BI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2403160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | Option Cards Available | |
Number of Outputs and Type | Option Cards Available | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | BACnet, CANopen, EtherCAT, Ethernet, KNX IP, Modbus, MQTT, RJ45 | |
Memory Size | 1024KB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | Niagara Framework® | |
Approval Agency | cUL, cULus, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿78,573.63000 | ฿78,573.63 |