
2713094 | |
---|---|
DigiKey Part Number | 2713094-ND |
Manufacturer | |
Manufacturer Product Number | 2713094 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, PBT Housing 3.665" L x 0.244" W x 4.035" H (93.10mm x 6.20mm x 102.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713094 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 8 | |
For Use With/Related Products | 6.2mm Wide Housing | |
Size / Dimension | 3.665" L x 0.244" W x 4.035" H (93.10mm x 6.20mm x 102.50mm) | |
Color | Gray | |
Material | Plastic, PBT |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿648.70000 | ฿648.70 |
5 | ฿641.35600 | ฿3,206.78 |