
2800037 | |
---|---|
DigiKey Part Number | 2800037-ND |
Manufacturer | |
Manufacturer Product Number | 2800037 |
Description | SURGE PROTECTION 1/2" 14 NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2800037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8,352.50000 | ฿8,352.50 |