2800913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2800913

2800913

DigiKey Part Number
277-17302-ND
Manufacturer
Manufacturer Product Number
2800913
Description
CIRCUIT BREAKER
Customer Reference
Detailed Description
Circuit Breaker Solid State 8A AC 24 V DC Holder
Datasheet
 Datasheet
EDA/CAD Models
2800913 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Holder
Breaker Type
Solid State
Current Rating (Amps)
8A
Voltage Rating - DC
24 V
Actuator Type
-
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Last Time Buy Date: 30/1/2569
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿1,564.88000฿1,564.88
5฿1,407.62800฿7,038.14
Manufacturers Standard Package