
2880561 | |
---|---|
DigiKey Part Number | 2880561-ND |
Manufacturer | |
Manufacturer Product Number | 2880561 |
Description | SURGE PROTECTION FOR ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2880561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Metal | |
Media Lines Protected | Type F Coax | |
Energy | - | |
Cord Length | - | |
Approval Agency | GOST | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,365.15000 | ฿7,365.15 |