2897020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2897020

DigiKey Part Number
2897020-ND
Manufacturer
Manufacturer Product Number
2897020
Description
COUNTER MODULE 8 DIGITAL 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Counter Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2897020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Counter Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
-
Weight
0.26 lb (117.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿42,161.93000฿42,161.93
Manufacturers Standard Package