
2904075 | |
---|---|
DigiKey Part Number | 2904075-ND |
Manufacturer | |
Manufacturer Product Number | 2904075 |
Description | CABLE ASSEMBLY INTERFACE 4.9' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Individual Ferrule Leads | |
Specifications | Interface | |
Number of Positions | 10, 10 | |
Length | 4.92' (1.50m) | |
For Use With/Related Products | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,030.25000 | ฿1,030.25 |