
2904740 | |
---|---|
DigiKey Part Number | 2904740-ND |
Manufacturer | |
Manufacturer Product Number | 2904740 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Yokogawa CentumVP CS 3000, Stardom Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2904740 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50, 50 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Yokogawa CentumVP CS 3000, Stardom Series | |
Approval Agency | cUL, cULus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿5,107.05000 | ฿5,107.05 |