2941468
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2941468

2941468

DigiKey Part Number
2941468-ND
Manufacturer
Manufacturer Product Number
2941468
Description
RELAY GEN PURPOSE DPDT 5A 230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2941468 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
1250VA, 120W
Coil Current
4 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 40°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cULus, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
57.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿5,789.55000฿5,789.55
Manufacturers Standard Package