2967824
cms-photo-disclaimer
2967824

2967824

cms-digikey-product-number
2967824-ND
cms-manufacturer
cms-manufacturer-product-number
2967824
cms-description
TERM BLOCK
cms-customer-reference
cms-detailed-description
Relay Socket DIN Rail
cms-datasheet
 cms-datasheet
cms-eda-cad-models
2967824 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Miniature Relays
Features
Lighted Indicator
cms-product-q-and-a

cms-techforum-default-desc

Last Time Buy
Last Time Buy Date: 31/10/2568
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
10฿675.28500฿6,752.85
cms-manufacturer-standard-package