
3000133 | |
---|---|
DigiKey Part Number | 3000133-ND |
Manufacturer | |
Manufacturer Product Number | 3000133 |
Description | JUMPER TERM BLK 6POS SCREW |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | - | |
Style | Screw - Half Thread | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿190.89000 | ฿190.89 |
10 | ฿188.98300 | ฿1,889.83 |