
3003185 | |
---|---|
DigiKey Part Number | 3003185-ND |
Manufacturer | |
Manufacturer Product Number | 3003185 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE UK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿290.23000 | ฿290.23 |