
3030327 | |
---|---|
DigiKey Part Number | 277-3030327-ND |
Manufacturer | |
Manufacturer Product Number | 3030327 |
Description | FBSL 5-8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3030327 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE UT Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿79.30000 | ฿79.30 |