
3049644 | |
---|---|
DigiKey Part Number | 3049644-ND |
Manufacturer | |
Manufacturer Product Number | 3049644 |
Description | CONN TERM BLK CONN ELEMENT 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Connection Element For CLIPLINE HV Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connection Element | |
Number of Positions | 3 | |
For Use With/Related Products | CLIPLINE HV Series | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿318.82500 | ฿3,188.25 |