3059650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059650

DigiKey Part Number
3059650-ND
Manufacturer
Manufacturer Product Number
3059650
Description
JUMPER TERM BLK 10POS SCREW-IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.354" (9.00mm)
Style
Screw In
For Use With/Related Products
CLIPLINE RSC Series
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
50฿172.25000฿8,612.50
Manufacturers Standard Package