
3062922 | |
---|---|
DigiKey Part Number | 277-3062922-ND |
Manufacturer | |
Manufacturer Product Number | 3062922 |
Description | TERM BLK 1POS RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Red Bus Bar - Central 7.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3062922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 300 V | |
Current - UL | 20 A | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Housing Color | Red | |
Length | 0.933" (23.70mm) | |
Height (Max) | 0.929" (23.60mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 16mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ฿35.42500 | ฿1,771.25 |