
3206490 | |
---|---|
DigiKey Part Number | 277-15275-ND |
Manufacturer | |
Manufacturer Product Number | 3206490 |
Description | CONN TERM BLK DISCONN 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3206490 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | IDC | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿132.28000 | ฿132.28 |