
3215058 | |
---|---|
DigiKey Part Number | 3215058-ND |
Manufacturer | |
Manufacturer Product Number | 3215058 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 1.220" (31.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE PT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ฿1,073.47600 | ฿5,367.38 |