
3241223 | |
---|---|
DigiKey Part Number | 3241223-ND |
Manufacturer | |
Manufacturer Product Number | 3241223 |
Description | CABLE GLAND M40 POLYAMIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3241223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA), Nylon | |
Features | M40 Thread, 42.5mm OD Conduit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿707.42800 | ฿7,074.28 |