
3260060 | |
---|---|
DigiKey Part Number | 3260060-ND |
Manufacturer | |
Manufacturer Product Number | 3260060 |
Description | TERM BLK 4POS BLCK/BLUE/GRAY/YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Black, Blue, Gray, Yellow Middle 60.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3260060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 60.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 150 A | |
Voltage - IEC | 1.5 kV | |
Current - UL | 140 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Housing Color | Black, Blue, Gray, Yellow | |
Length | 3.976" (100.99mm) | |
Height (Max) | 3.780" (96.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 30mm | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ฿4,450.87500 | ฿8,901.75 |