
3270239 | |
---|---|
DigiKey Part Number | 277-3270239-ND |
Manufacturer | |
Manufacturer Product Number | 3270239 |
Description | END COVER LENGTH: 63.6 MM WIDT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PTRV Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTRV Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿52.32500 | ฿523.25 |