3270320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3270320

DigiKey Part Number
3270320-ND
Manufacturer
Manufacturer Product Number
3270320
Description
TERM BLK 288POS GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
288 Position Terminal Block Gray Marshalling Connector
Datasheet
 Datasheet
EDA/CAD Models
3270320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Marshalling Connector
Mounting Type
Panel Mount
Number of Positions
288
Number of Levels
1
Terminal - Width
-
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Housing Color
Gray
Length
4.016" (102.00mm)
Height (Max)
1.181" (30.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
10฿5,488.63300฿54,886.33
Manufacturers Standard Package