3273480, 3273350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273350

DigiKey Part Number
277-16084-ND
Manufacturer
Manufacturer Product Number
3273350
Description
TERM BLK 7POS BLACK/YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Black, Yellow Middle 25.2mm
Datasheet
 Datasheet
EDA/CAD Models
3273350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
25.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
Black, Yellow
Length
1.110" (28.19mm)
Height (Max)
0.835" (21.20mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿69.91000฿69.91